text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23018-E/SO

16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23018-E/SO - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 3.4MHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The MCP23018 series device provides 16-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface. MCP23018 - I2C interface, MCP23S18 - SPI interface

The MCP23X18 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master. MCP23018 is available in the following packages: 28-pin  PDIP (300 mil,)28-pin SOIC (300 mil), 24-pin SSOP, 24-pin QFN (4x4).

Features:

  • 16-bit remote bidirectional I/O port:
    • I/O pins default to input
  • Open-drain outputs:
    • 5.5 V tolerant
    • 25 mA sink capable (per pin)
    • 400 mA total
  • High-speed I2C™ interface: (MCP23018)
    • 100 kHz
    • 400 kHz
    • 3.4 MHz
  • High-speed SPI interface: (MCP23S18)
    • 10 MHz: 2.7 V ≤ VDD ≤ 5.5 V
  • Single hardware address pin: (MCP23018)
    • Voltage input to allow up to eight devices on the bus
  • Configurable interrupt output pins:
    • Configurable as active-high, active-low or open-drain
  • Configurable interrupt source:
    • Interrupt-on-change from configured defaults or pin change
  • Polarity inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current:
    • 1 μA (-40°C ≤ TA ≤ +85°C)
    • 6 μA (+85°C ≤ TA ≤ +125°C)
  • Operating voltage:
    • 1.8 V to 5.5 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,449
Factory Lead Time:
4 Weeks
Minimum Order:
270
Multiple Of:
27
Total
$442.80
USD
Quantity
Unit Price
125
$1.64
300
$1.63
1,250+
$1.58
Product Variant Information section