PCA9532PW,112 in Tube by NXP | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9532PW,112

PCA9532 Series 5.5 V 350 uA 400kHz 16-bit I2C-bus LED Dimmer - TSSOP-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
NXP PCA9532PW,112 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 350µA
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,289
USA:
1,289
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.78
USD
Quantity
Unit Price
1
$1.78
30
$1.76
125
$1.73
300
$1.71
1,250+
$1.66
Product Variant Information section