text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9540BD,118

PCA9540B Series 5.5 V 400 kHz 100 uA 3-Bit I/O Surface Mount I2C-Bus - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9540BD,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 65µA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Power Dissipation: 400mW
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,762.50
USD
Quantity
Unit Price
2,500+
$0.705
Product Variant Information section