Manufacturer Part #
PCA9670PW,118
PCA9670 Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
NXP PCA9670PW,118 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NXP PCA9670PW,118 - Technical Attributes
| Interface Type: | I2C |
| Clock Frequency-Max: | 1MHz |
| No of I/O Lines: | 8 |
| Supply Voltage-Nom: | 2.3V to 5.5V |
| Supply Current: | 266µA |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The PCA9670 provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I2C-bus) and is a part of the Fast-mode Plus family.
The PCA9670 is a drop-in upgrade for the PCF8574 providing higher Fast-mode Plus (Fm+) I2C-bus speeds (1 MHz versus 400 kHz) so that the output can support PWM dimming of LEDs, higher I2C-bus drive (30 mA versus 3 mA) so that many more devices can be on the bus without the need for bus buffers, higher total package sink capacity (200 mA versus 100 mA) that supports having all 25 mA LEDs on at the same time and
more device addresses (64 versus 8) are available to allow many more devices on the bus without address conflicts.
Features:
- 1 MHz I2C-bus interface
- Compliant with the I2C-bus Fast and Standard modes
- SDA with 30 mA sink capability for 4000 pF buses
- 2.3 V to 5.5 V operation with 5.5 V tolerant I/Os
- 8-bit remote I/O pins that default to inputs at power-up
- Latched outputs with 25 mA sink capability for directly driving LEDs
- Total package sink capability of 200 mA
- Active LOW reset input
- 64 programmable slave addresses using 3 address pins
- Readable device ID (manufacturer, device type, and revision)
- Low standby current
Applications:
- LED signs and displays
- Servers
- Industrial control
- Medical equipment
- PLCs
- Cellular telephones
- Gaming machines
- Instrumentation and test measurement
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount