text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9671PW,118

PCA9671 Series 5.5 V ±100 mA Remote 16 bit I/O Expander Fm+I2C bus - TSSOP-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9671PW,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 1MHz
No of I/O Lines: 16
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 200µA
Output Type: Push Pull
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 600mW
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The PCA9671 provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I2C-bus) and is a part of the Fast-mode Plus (Fm+) family.

The PCA9671 is a drop in upgrade for the PCF8575 providing higher I2C-bus speeds (1 MHz versus 400 kHz) so that the output can support PWM dimming of LEDs, higher I2C-bus drive (30 mA versus 3 mA) so that many more devices can be on the bus without the need for bus buffers, higher total package sink capacity (400 mA versus 100 mA) that supports having all 25 mA LEDs on at the same time and more device addresses
(64 versus 8) to allow many more devices on the bus without address conflicts.

Features and benefits:

  • 1 MHz I2C-bus interface
  • Compliant with the I2C-bus Fast-mode and Standard-mode
  • SDA with 30 mA sink capability for 4000 pF buses
  • 2.3 V to 5.5 V operation with 5.5 V tolerant I/Os
  • 16-bit remote I/O pins that default to inputs at power-up
  • Latched outputs with 25 mA sink capability for directly driving LEDs
  • Total package sink capability of 400 mA
  • Active LOW reset input
  • 64 programmable slave addresses using 3 address pins
  • Readable device ID (manufacturer, device type, and revision)
  • Low standby current

Applications:

  • LED signs and displays
  • Servers
  • Industrial control
  • Medical equipment
  • PLCs
  • Cellular telephones
  • Gaming machines
  • Instrumentation and test measurement

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,750.00
USD
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section