text.skipToContent text.skipToNavigation

Manufacturer Part #

PCI1005/5CW

PCI1005 Series 256 GB/s 7 Port 16 Lane Surface Mount PCIe Switch - FCCSP-353

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PCI1005/5CW - Technical Attributes
Attributes Table
Type: PCIe Switch
No of Lanes: 16
No of Ports: 7
Interface Type: I2C/Jtag/SPI/SPI/USART
Operating Temp Range: 0°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$4,689.60
USD
Quantity
Unit Price
96+
$48.85
Product Variant Information section