text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8061MNGW

KSZ8061: 3.3 V 100 Mbps 10BASE-T/100BASE-TX Physical Layer Transceiver-QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8061MNGW - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 1.14V to 3.465V
Supply Current: 59mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII
No. of Transceivers: 1
Protocols Supported: Ethernet
No of Terminals: 48
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,220
Factory Lead Time:
12 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,144.00
USD
Quantity
Unit Price
260+
$2.20
Product Variant Information section