text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9021GQ

3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ9021GQ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.135V to 3.465V
No of Functions / Channels: 1
Interface Type: GMII/MII
Package Style:  PQFP-128
Mounting Method: Surface Mount
Features & Applications

The KSZ9021GQ is a 3.46 V Gigabit Ethernet Transceiver with GMII/MII Support and its available in PQFP-128 Package.

The KSZ9021GQ is a completely integrated triple speed Ethernet Physical Layer Transceiver for transmission and reception of data on standard CAT-5 unshielded twisted pair (UTP) cable.

The KSZ9021GQ reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating a LDO controller to drive a low cost MOSFET to supply the 1.2V core.

Product Features:

  • Single-chip 10/100/1000 Mbps IEEE 802.3 compliant Ethernet Transceiver
  • GMII/MII standard compliant interface
  • On-chip termination resistors for the differential pairs
  • On-chip LDO controller to support single 3.3 V supply
  • operation – requires only external FET to generate 1.2 V for the core
  • Jumbo frame support up to 16 KB
  • 125 MHz Reference Clock Output
  • Programmable LED outputs for link, activity and speed
  • LinkMD TDR-based cable diagnostics for identification of faulty copper cabling
  • Parametric NAND Tree support for fault detection between chip I/Os and board.
  • Loopback modes for diagnostics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
264
Factory Lead Time:
9 Weeks
Minimum Order:
264
Multiple Of:
66
Total
$958.32
USD
Quantity
Unit Price
1
$3.92
10
$3.84
25
$3.78
75
$3.71
150+
$3.63
Product Variant Information section