Manufacturer Part #
KSZ9896CTXI-TR
KSZ9896C Series 3.3 V 6-Port Gigabit Ethernet Switch - TQFP-128EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip KSZ9896CTXI-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the KSZ9896C Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at KSZ9896C Silicon Errata and Data Sheet Clarification (see attached)Description of Change: This revision includes the attached changes.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 12 Oct 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip KSZ9896CTXI-TR - Technical Attributes
| Data Rate: | 1Gbps |
| Supply Voltage-Nom: | 1.14V to 3.465V |
| Supply Current: | 750mA |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | GMII/MII/RGMII/RMII |
| Protocols Supported: | Ethernet |
| No of Terminals: | 128 |
| Package Style: | TQFP-128 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-128
Mounting Method:
Surface Mount