Manufacturer Part #
VSC8574XKS-05
PHY 4-Channel 1Gbps 256-Ball PBGA Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:90 per Tray Package Style:BGA-256 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Microchip VSC8574XKS-05 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:August 20, 2021: Issued final notification.August 27, 2021: Reissued final notification. Updated estimated first ship date to August 30, 2021.May 31, 2024: Reissued final notification. Updated affected parts list, notification subject and description of change to accurately reflect all CPNs. Removed CPN VSC8247YJB-01 as it has since been EOL.Description of Change:Qualification of MTAI as an additional final test site for selected Microsemi ENT VSC849xxx, VSC722xxx, VSC751xxx, VSC848xxx, VSC334xxx, VSC822xxx, VSC824xxx and VSC865xxx device families available in 196L FCBGA, 144L FCCSP, 324L, 484L and 780L HFCBGA, 444L HSBGA, 64L TQFP and 172L VQFN packages.Pre and Post Change Summary: See attached documentReason for Change:To improve productivity by qualifying MTAI as an additional final test site.
Part Status:
Microchip VSC8574XKS-05 - Technical Attributes
| Data Rate: | 1000Mbps |
| Supply Voltage-Nom: | 0.95V to 2.62V |
| Supply Current: | 475mA |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Functions / Channels: | 4 |
| Interface Type: | QSGMII/SGMII |
| No. of Transceivers: | 4 |
| Protocols Supported: | Ethernet |
| No of Terminals: | 256 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | BGA-256 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
BGA-256
Mounting Method:
Surface Mount