text.skipToContent text.skipToNavigation

Manufacturer Part #

26MB100A

26MB Series 25 A 1 kV Plug In Single Phase Bridge Rectifier - D-34A

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 500A
Reverse Current-Max: 10µA
Forward Voltage: 1.14V
Package Style:  D-34A
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
60
Multiple Of:
20
Total
$944.40
USD
Quantity
Web Price
20
$18.19
40
$15.74
80
$15.32
100
$15.19
300+
$14.55
Product Variant Information section