Manufacturer Part #
BU1210-E3/45
BU1210 Series 1000 V 150 A Through Hole Enhanced Power Bridge Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BU1210-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 12A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.88V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
250
$1.99
500
$1.97
750
$1.96
1,000+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole