Manufacturer Part #
CBRHDSH2-40 TR13 PBFREE
Bridge Rectifiers 2 Amp 40V Dual In Line
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CBRHDSH2-40 TR13 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CBRHDSH2-40 TR13 PBFREE - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 500mV |
| Operating Temp Range: | -50°C to +125°C |
| Storage Temperature Range: | -50°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount