Manufacturer Part #
DB101-BP
DB101 Series 1 A 50 V Single Phase Glass Passivated Bridge Rectifier - DB-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components DB101-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components DB101-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The DB101-BP is a 1 A, 50 V, single phase glass passivated bridge rectifier.
Features:
- Glass Passivated Diode Construction
- UL Recognized File # E165989
- High Surge Current Capability
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- 4-PIN DIP Package
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.191
150
$0.187
500
$0.183
1,500
$0.179
5,000+
$0.171
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole