Manufacturer Part #
DB102-BP
DB102 Series 100 V 1 A Single Phase Glass Passivated Bridge Rectifier - DB-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Micro Commercial Components DB102-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components DB102-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Mounting Method: | Through Hole |
Features & Applications
The DB102-BP is a 100 V 1 A Single Phase Passivated Bridge Rectifier. It has an operating temperature ranging between -55 to 150°C and is available in DB-1 Through hole Package.
Features:
- Lead Free Finish/RoHS Compliant
- 4-PIN DIP Package
- Glass Passivated Diode Construction
- UL Recognized File # E165989
- High Surge Current Capability
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.169
150
$0.165
500
$0.161
1,500
$0.158
5,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
2500 per Tube
Mounting Method:
Through Hole