text.skipToContent text.skipToNavigation

Manufacturer Part #

DF04M

DF04M Series 1.5 A 400 V 5 uA Through Hole Bridge Rectifier - DFM-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi DF04M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 50A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Mounting Method: Through Hole
Features & Applications

The DF04M is a 1.5 A, 400 V and Through Hole Bridge Rectifier.
 
Features:

  • Surge overload rating: 50 amperes peak
  • Glass passivated junction
  • Low leakage
  • UL certified, UL #E111753 and E326243

Applications:

  • Routers & LAN Switches
  • Home Audio System Components
  • Graphic Card
  • LCD Monitor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Unit Price
1
$0.31
100
$0.305
300
$0.295
1,000
$0.29
3,000+
$0.275
Product Variant Information section