Manufacturer Part #
DF06M-E3/45
DF06M Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DFM-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Vishay DF06M-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | DFM-4 |
| Mounting Method: | Through Hole |
Features & Applications
The DF06M-E3/45 is a 600 V, 50 A miniature glass passivated single-phase surface mount bridge rectifier.
Features:
- UL recognition, file number E54214
- Ideal for printed circuit boards
- Applicable for automative insertion
- High surge current capability
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for SMPS
- Lighting Ballaster
- Adapter
- Battery Charger
- Home Appliances
- Office Equipment and
- Telecommunication Applications
Pricing Section
Global Stock:
8,500
USA:
8,500
Factory Lead Time:
7 Weeks
Quantity
Unit Price
125
$0.172
300
$0.169
1,000
$0.165
2,000
$0.163
5,000+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFM-4
Mounting Method:
Through Hole