text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ3508-BP

35A BRIDGE RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Micro Commercial Components GBJ3508-BP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 400A
RMS Voltage-Max: 560V
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 22°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 85pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  GBJ-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,339
USA:
3,339
14,439
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
25
$0.955
75
$0.93
200
$0.91
400
$0.895
1,250+
$0.855
Product Variant Information section