Manufacturer Part #
GBPC2504
GBPC2504 Series 25 A 400 V Quick Connect Single Phase Bridge Rectifier - GBPC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Package Style:GBPC-4 Mounting Method:Quick Connect |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge GBPC2504 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 300A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.1V |
| Package Style: | GBPC-4 |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.54
150
$1.52
250
$1.51
750
$1.49
1,250+
$1.47
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
GBPC-4
Mounting Method:
Quick Connect