text.skipToContent text.skipToNavigation

Manufacturer Part #

GSIB15A20-E3/45

GSIB15A20 Series Single Phase 200 V Through Hole Bridge Rectifier - GSIB-5S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GSIB15A20-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 200A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  GSIB-5S
Mounting Method: Flange Mount
Features & Applications

The GSIB15A20-E3/45 is a 200 V, 200 A single-phase single In-Line bridge rectifier.

Features:

  • UL recognition file number E54214
  • Thin single in-line package
  • Glass passivated chip junction
  • High surge current capability
  • High case dielectric strength of 2500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for switching power supply
  • Home Appliances Applications
  • Office Equipment
  • Industrial Automation Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,308.00
USD
Quantity
Unit Price
1,200+
$1.09
Product Variant Information section