KBP2005G in Tube by Diodes Incorporated | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KBP2005G

KBP2005G Series 2 A 50 V Bridge Rectifier Through Hole - KBP-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated KBP2005G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 50V
Peak Current-Max: 65A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  KBP-4
Mounting Method: Through Hole
Features & Applications

The KBP2005G is a 2 A, 50 V,through hole glass passivated bridge rectifier.
 
Features:

  • Glass Passivated Die Construction
  • High Case Dielectric Strength of 1500VRMS
  • Low Reverse Leakage Current
  • Surge Overload Rating to 65A Peak
  • Ideal for Printed Circuit Board Applications
  • UL Listed Under Recognized Component Index, File Number E94661
  • Lead Free Finish, RoHS Compliant
Read More...
Pricing Section
Global Stock:
0
USA:
0
34
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.13
USD
Quantity
Unit Price
1
$0.175
150
$0.172
500
$0.168
1,500
$0.164
5,000+
$0.157
Product Variant Information section