Manufacturer Part #
MDD255-12N1
MDD Series 1200 Vrrm 270 A 1.4 Vf High Power Diode Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS MDD255-12N1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:?Littelfuse stops the supply of the mounting screws shipped along with its Y1 bipolar power modules (3 screws + washers per Y1 module).?Our dear valued customers shall procure all required screws and washers on their own after the effective date of change (detailed screws information in annex 1).?The list of the affected Y1 power modules is indicated in annex 2.Reason for Change:?Littelfuse is committed to responsibly conducting its manufacturing and distribution operations to protect our employees, communities, and the environment.?This supply stop will lower the weight of the parcels shipped all around the world thus its impact on the environment.?Many customers using automated assembly equipment don?t even use the screws delivered with the modules.
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Subject: PCN for Y1 Power Modules Inhouse Assembly Location Transfer MCC/MCD/MDD/MCMA/MDMA/MDNA types only REASON OF CHANGE: State-of-the-art power semiconductor assembly capabilities to dramatically improve service levels to customers. Our target is to set this factory as a world class facility with automated, error proof processes to meet the highest quality standards. Parts availability: Week of October 03rd, 2022 (Week 40/2022) Production ramp-up October 20th, 2022 (Week 42/2022) Last Shipment: Till week 50/2022 from the actual back-end site
Part Status:
Littelfuse - IXYS MDD255-12N1 - Technical Attributes
| Average Rectified Current-Max: | 270A |
| Reverse Voltage-Max [Vrrm]: | 1200V |
| Peak Current-Max: | 10200A |
| Reverse Current-Max: | 30mA |
| Forward Voltage: | 1.4V |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
3 per Box
Mounting Method:
Chassis Mount