text.skipToContent text.skipToNavigation

Manufacturer Part #

PB3510-E3/45

PB3510 Series 4.2 A 1000 V Enhanced isoCink+ Bridge Rectifier - PB-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PB3510-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4.2A
Reverse Voltage-Max [Vrrm]: 1000V
Peak Current-Max: 350A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  PB-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,944.00
USD
Quantity
Unit Price
1,200+
$1.62
Product Variant Information section