Manufacturer Part #
PB64-BP
PB64 Series 6 A 400 V Through Hole Single Phase Bridge Rectifier PB-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:PB-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components PB64-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components PB64-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Package Style: | PB-6 |
| Mounting Method: | Through Hole |
Features & Applications
The PB64-BP is a 6 A, 400 V, through hole, single phase bridge rectifier.
Features:
- Mounting Hole For #6 Screw
- Low Forward Voltage and Any Mounting Position
- Surge Overload Rating Of 150 Amps
- Silver Plated Copper Leads
- Lead Free Finish/RoHS Compliant
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
- Mounting Torgue: 4.5 in-lbs Maximum
- UL Recognized File # E165989
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.475
50
$0.465
200
$0.45
500
$0.445
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
PB-6
Mounting Method:
Through Hole