text.skipToContent text.skipToNavigation

Manufacturer Part #

DDB6U50N16W1RPB11BPSA1

EasyBRIDGE module 1600 V, 50A, Diode Bridge Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Infineon DDB6U50N16W1RPB11BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 50A
Power Dissipation-Tot: 200W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 100A
Collector - Emitter Saturation Voltage: 2.1V
Input Capacitance: 11.1nF
Operating Temp Range: -40°C to +175°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$654.30
USD
Quantity
Unit Price
30
$21.81
60
$21.66
90+
$21.51
Product Variant Information section