text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5420

1N5420 Series 600 V 3 A Axial Sealed Fast Recovery Glass Diode - B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5420 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 400ns
Diode Capacitance-Max: 120pF
Peak Current-Max: 80A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$760.80
USD
Quantity
Unit Price
1
$6.54
5
$6.46
25
$6.38
50
$6.34
150+
$6.23
Product Variant Information section