APT30D120BG in Tube by Microchip | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

APT30D120BG

APT30D120BG Series 1200 V 30 A Ultrafast Soft Recovery Rectifier Diode -TO-247-2

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Microchip APT30D120BG - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 30A
Reverse Current-Max: 250µA
Forward Voltage: 2V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 370ns
Diode Capacitance-Max: 32pF
Peak Current-Max: 210A
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
30
Total
$788.40
USD
Quantity
Unit Price
30
$2.24
90
$2.21
150
$2.19
450
$2.16
750+
$2.13
Product Variant Information section