text.skipToContent text.skipToNavigation

Manufacturer Part #

DH20-18A

DH20 Series 1800 V 20 A Sonic Fast Recovery Diode - TO-247AD-2

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DH20-18A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Current-Max: 50µA
Forward Voltage: 2.24V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Recovery Time-Max: 300ns
Package Style:  TO-247AD
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
90
Multiple Of:
30
Total
$258.30
USD
Quantity
Unit Price
30
$2.92
90
$2.87
150
$2.85
300
$2.82
600+
$2.78
Product Variant Information section