text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI30-10AR

Rectifiers 30 Amps 1000V

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse - IXYS DSEI30-10AR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Current-Max: 750µA
Forward Voltage: 2.4V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 35ns
Package Style:  ISOPLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$109.80
USD
Quantity
Unit Price
30
$3.66
90
$3.60
120
$3.59
300
$3.54
450+
$3.49
Product Variant Information section