Manufacturer Part #
SFT18G R0G
Diode Standard 600 V 1A Through Hole TS-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Taiwan Semiconductor SFT18G R0G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SFT18G R0G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.7V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 35ns |
| Diode Capacitance-Max: | 10pF |
| Average Forward Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.109
10,000
$0.107
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Through Hole