
Manufacturer Part #
STTH30R04DY
STTH30R04 Series 400 V 30 A Automotive Ultrafast Recovery Diode - TO-220AC
Product Specification Section
STMicroelectronics STTH30R04DY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH30R04DY - Technical Attributes
Attributes Table
Configuration: | Single |
Average Rectified Current-Max: | 30A |
Reverse Current-Max: | 15µA |
Forward Voltage: | 1.55V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Recovery Time-Max: | 100ns |
Average Forward Current-Max: | 30A |
Peak Current-Max: | 280A |
Operating Temp Range: | -40°C to +175°C |
Package Style: | TO-220-2 (TO-220AC) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole