UF1M-TP in Reel by Micro Commercial Components | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UF1M-TP

1A ULTRAFAST RECOVERY RECTIFIER

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Micro Commercial Components UF1M-TP - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.7V
Reverse Voltage-Max [Vrrm]: 1kV
Reverse Recovery Time-Max: 100ns
Diode Capacitance-Max: 17pF
Operating Temp Range: -50°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Unit Price
3,000
$0.0625
6,000
$0.0614
9,000
$0.0608
12,000
$0.0604
15,000+
$0.059
Product Variant Information section