VS-8EWF06STR-M3 in Reel by Vishay | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8EWF06STR-M3

VS-8EWF06S Series 600 V 8 A Fast Soft Recovery Rectifier Diode-TO-252AA (D-PAK)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-8EWF06STR-M3 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 8A
Reverse Current-Max: 0.1mA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 200ns
Peak Current-Max: 125A
Operating Temp Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$3,120.00
USD
Quantity
Unit Price
2,000+
$1.56
Product Variant Information section