Manufacturer Part #
BAP70Q,125
BAP70Q Series 50 V 125 mW Surface Mount Quad Pin Diode - SOT-753
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-753 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BAP70Q,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BAP70Q,125 - Technical Attributes
Attributes Table
| Breakdown Voltage-Max: | 50V |
| Forward Voltage: | 0.95V |
| Average Forward Current-Max: | 100mA |
| Power Dissipation: | 125mW |
| Diode Capacitance-Nom: | 0.25pF |
| Resistance: | 1.4Ω |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-753 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-753
Mounting Method:
Surface Mount