Manufacturer Part #
BAR6305WH6327XTSA1
50 V 100 mA 250 mW RF PIN Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BAR6305WH6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
04/08/2025 Details and Download
PCN UPDATE
03/14/2023 Details and Download
Status of 28 February 2023 (Update #3) On 6 January 2023, a fire incident took place at the production site of one of our manufacturing partners in Wuxi (China). Its plating lines that support our Infineon site in Wuxi were severely damaged by the fire. These circumstances are beyond our reasonable control. We are in close exchange with the affected manufacturing partner in Wuxi. The supplier will however not be able to provide services to Infineon until further notice.
Part Status:
Obsolete
Obsolete
Infineon BAR6305WH6327XTSA1 - Technical Attributes
Attributes Table
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.0633
9,000
$0.0617
12,000
$0.0613
30,000
$0.06
45,000+
$0.0587
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount