text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6306WH6327XTSA1

BAR63 Series 50 V 100 mA 10 Ω 0.3 pF Silicon PIN Diode - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6306WH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Common Anode
Forward Voltage: 1.2V
Average Forward Current-Max: 100µA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.3pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$379.80
USD
Quantity
Unit Price
3,000
$0.0633
9,000
$0.0617
12,000
$0.0613
30,000
$0.06
45,000+
$0.0587
Product Variant Information section