text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6403WE6327HTSA1

PIN Diodes Silicon PIN Diode 150V 100mA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Infineon BAR6403WE6327HTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1.1V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.35pF
Resistance: 1.35Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$210.30
USD
Quantity
Unit Price
3,000
$0.0701
9,000
$0.0683
12,000
$0.0678
30,000
$0.0664
45,000+
$0.065
Product Variant Information section