text.skipToContent text.skipToNavigation

Manufacturer Part #

249NQ150-1

249NQ Series 150 V 240 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 249NQ150-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 240A
Peak Current-Max: 2760A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 6mA
Forward Voltage: 0.8V
Diode Capacitance-Max: 6000pF
Thermal Resistance: 0.2°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Single
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,141.36
USD
Quantity
Unit Price
27
$20.77
54
$20.63
81
$20.55
108+
$20.44
Product Variant Information section