Manufacturer Part #
BAS40-05-TP
BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Micro Commercial Components BAS40-05-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
XXXXXXXXXX
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BAS40-05-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 200nA |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.0146
9,000
$0.0142
15,000
$0.0141
60,000
$0.0137
90,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount