Manufacturer Part #
BAS70-7-F
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
Diodes Incorporated BAS70-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAS70-7-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 70mA |
| Peak Current-Max: | 100mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 1V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS70-7-F is a part of BAS70 Series Fast Switching 70 V 100 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating Junction Temperature Ranging between -55 to +125 °C.
Product Features:
- Low Turn-on Voltage
- Fast Switching
- PN Junction Guard Ring for Transient and ESD Protection
- Operating Junction Temperature Range -55 to +125 °C
- Storage Temperature Range -65 to +150 °C
- Peak Reverse DC Blocking Voltage is 70 V
- Maximum Forward Continuous Current is 70 mA
Pricing Section
Global Stock:
69,000
USA:
69,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0156
9,000
$0.0152
15,000
$0.0151
60,000
$0.0146
90,000+
$0.0143
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount