text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT2402ELSE6327XTSA1

BAT24 Series 4 V 110 mA Single SMT RF Schottky Diode - TSSLP-2-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT2402ELSE6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 110mA
Reverse Voltage-Max [Vrrm]: 4V
Forward Voltage: 0.32V
Diode Capacitance-Max: 0.23pF
Operating Temp Range: -55°C to +150°C
Power Dissipation: 100mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$6,975.00
USD
Quantity
Unit Price
15,000+
$0.465
Product Variant Information section