Manufacturer Part #
BAT30CWFILM
BAT30 Series 300 mA 530 mV Surface Mount Schottky Diode - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
STMicroelectronics BAT30CWFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT30CWFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 300mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 530mV |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT30CWFILM device uses 30 V Schottky barrier diodes encapsulated in a wide range of packages such as SOD-323, SOD-523, SOD-923, SOT-23, SOT-323, or SOT-666. This device is specially suited for switching mode applications needing low forward voltage drop diodes.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
- Low capacitance diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0302
9,000
$0.0294
12,000
$0.0292
30,000
$0.0286
45,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount