Manufacturer Part #
BAT30KFILM
BAT30 Series 300 mA 530 mV Surface Mount Schottky Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BAT30KFILM - Product Specification
STMicroelectronics BAT30KFILM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 300mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 530mV |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT30KFILM is a Small Signal 300 mA 530 mV Schottky Diode and it is available in a SOD-523 package.
This device is specially suited for switching mode applications needing low forward voltage drop diodes.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- Surface mount device
- Low capacitance diode
- Extremely fast switching
View the Complete List of BAT30 Series
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0377
6,000
$0.0371
12,000
$0.0365
15,000
$0.0363
45,000+
$0.0351
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount