text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54CWFILM

BAT54 Series 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BAT54CWFILM - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 300mA
Peak Current-Max: 1.25A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.9V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 550°C/W
Operating Temp Range: -40°C to +150°C
Configuration: Dual
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT54CWFILM is a part of BAT54 Series 300 mA 40 V Small signal Schottky diodes.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOT-323-3 package.

Features:

  • Low conduction and reverse losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$424.80
USD
Quantity
Unit Price
3,000
$0.0366
9,000
$0.0357
12,000
$0.0354
30,000
$0.0347
45,000+
$0.034
Product Variant Information section