Manufacturer Part #
BAT54CWT1G
BAT54CWT1 Series 30 V 600 mA Surface Mount Dual Schottky Barrier Diode - SOT-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
onsemi BAT54CWT1G - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 0.8V |
| Power Dissipation: | 200mW |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAT54CW series Common Anode Schottky Diode is designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. The miniature surface mount package is excellent for hand held and portable applications where space is limited.
Key Features:
- Extremely Fast Switching Speed
- Low Forward Voltage - 0.35 V (Typ) @ IF = 10 mAdc
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Portable applications where space is limited
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow
Learn more about the BAT54 Family of Schottky Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
30,000
$0.0152
60,000
$0.015
90,000
$0.0148
120,000+
$0.0147
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.016 / Stock: 0 Qty: 3,000+$0.016 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.016 / Stock: 0 Qty: 3,000+$0.016 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0152 / Stock: 0 Qty: 30,000+$0.0152 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0152 / Stock: 60,000 Qty: 30,000+$0.0152 Stock: 60,000
Package Qty:
30000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount