text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54V-TP

BAT54V Series 30 V 200 mA 150 mW Surface Mount Schottky Diode - SOT-563

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Micro Commercial Components BAT54V-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 150mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.40
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
12,000
$0.0347
30,000
$0.0339
45,000+
$0.0332
Product Variant Information section