text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WX-TP

BAT54WX Series 200 mW 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Micro Commercial Components BAT54WX-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 200mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$92.00
USD
Quantity
Unit Price
8,000
$0.0115
24,000
$0.0112
32,000
$0.0111
80,000
$0.0109
120,000+
$0.0107
Product Variant Information section