text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT6404E6433HTMA1

BAT64 Series 40 V 250 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAT6404E6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.25A
Peak Current-Max: 0.8A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2µA
Forward Voltage: 0.57V
Diode Capacitance-Max: 6pF
Reverse Recovery Time-Max: 5ns
Power Dissipation: 0.25W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$1,149.00
USD
Quantity
Unit Price
10,000
$0.0393
20,000
$0.0387
30,000
$0.0383
40,000
$0.0381
50,000+
$0.0373
Product Variant Information section