text.skipToContent text.skipToNavigation

Manufacturer Part #

DSB60C45HB

DSB Series 45 V 30 A Through Hole Schottky Diode

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSB60C45HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 320A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 10mA
Forward Voltage: 0.62V
Power Dissipation: 130W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
270
Multiple Of:
30
Total
$553.50
USD
Quantity
Unit Price
30
$2.10
90
$2.06
150
$2.05
450
$2.02
750+
$1.99
Product Variant Information section