text.skipToContent text.skipToNavigation

Manufacturer Part #

MBD330DWT1G

MBD330DWT1G Series 30 V Surface Mount Dual Schottky Barrier Diodes - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBD330DWT1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 10µA
Forward Voltage: 0.38V
Power Dissipation: 120mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$748.80
USD
Quantity
Unit Price
3,000
$0.0647
6,000
$0.0636
9,000
$0.0629
12,000
$0.0624
15,000+
$0.061
Product Variant Information section